There are no models available for this part yet.
Overview of NCP346SN1T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP346SN1T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8718
|
Newark | Ncp346Sn1T1G, Motor Driver Ic |Onsemi NCP346SN1T1G RoHS: Not Compliant Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5830 | Buy Now | |
DISTI #
NCP346SN1T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: NCP346SN1T1G) RoHS: Compliant Min Qty: 822 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 78574 Partner Stock |
|
$0.3772 / $0.4502 | Buy Now | |
Rochester Electronics | NCP346 - Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 78574 |
|
$0.3771 / $0.4436 | Buy Now |
CAD Models for NCP346SN1T1G by onsemi
Part Data Attributes for NCP346SN1T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP-5
|
Package Description
|
TSOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
1.2 mA
|
Supply Voltage-Max (Vsup)
|
25 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.5 mm
|
Alternate Parts for NCP346SN1T1G
This table gives cross-reference parts and alternative options found for NCP346SN1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP346SN1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP346SN1T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | onsemi | NCP346SN1T1G vs NCP346SN1T1 |
Related Parts for NCP346SN1T1G
-
ISL6124IRZAPower Management Circuits
-
UPD78F1154AGK-GAK-AXMicrocontrollers
-
NCP5424DSwitching Regulator or Controllers
-
NCP512SQ33T1GLinear Regulator ICs
-
VN920SP13TRPeripheral Drivers
-
AD8567ARUZOperational Amplifiers
-
SUM80090E-GE3Power Field-Effect Transistors
-
AD7091RBRMZ-RL7Analog to Digital Converters
-
NCP5183DR2GLine Driver or Receivers