Part Details for NCP3337MNADJR2G by onsemi
Overview of NCP3337MNADJR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP3337MNADJR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2801
|
Newark | Linear Voltage Regulator, Ldo, Low Iq, 500 Ma With Power Good/ Reel |Onsemi NCP3337MNADJR2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4720 | Buy Now |
DISTI #
NCP3337MNADJR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 10DFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3570 / $1.5300 | Buy Now |
DISTI #
NCP3337MNADJR2G
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.9 V to 12 V, 1 Output, 340 mV Drop, 1.25 V to 10 V, 500 mA, 10 Pins, DFN-EP - Tape and Reel (Alt: NCP3337MNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3007 / $0.3371 | Buy Now |
DISTI #
863-NCP3337MNADJR2G
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 0 |
|
$0.3570 / $1.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3480 / $0.4080 | Buy Now |
|
Bristol Electronics | 469 |
|
RFQ | ||
DISTI #
NCP3337MNADJR2G
|
Avnet Asia | LDO Voltage Regulator, Adjustable, 2.9 V to 12 V, 1 Output, 340 mV Drop, 1.25 V to 10 V, 500 mA, 10 Pins, DFN-EP (Alt: NCP3337MNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2680 / $0.2997 | Buy Now |
DISTI #
NCP3337MNADJR2G
|
Avnet Silica | LDO Voltage Regulator, Adjustable, 2.9 V to 12 V, 1 Output, 340 mV Drop, 1.25 V to 10 V, 500 mA, 10 Pins, DFN-EP (Alt: NCP3337MNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP3337MNADJR2G
|
EBV Elektronik | LDO Voltage Regulator, Adjustable, 2.9 V to 12 V, 1 Output, 340 mV Drop, 1.25 V to 10 V, 500 mA, 10 Pins, DFN-EP (Alt: NCP3337MNADJR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP3337MNADJR2G
NCP3337MNADJR2G CAD Models
NCP3337MNADJR2G Part Data Attributes
|
NCP3337MNADJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3337MNADJR2G
onsemi
LDO Regulator, 500 mA, Low Iq, with Power Good, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |