-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 1.5 V, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4313
|
Newark | Linear Voltage Regulator, Ldo, Ultra High Accuracy, Low Iq, 500 Ma/ Reel Rohs Compliant: Yes |Onsemi NCP3335ADM150R2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7100 | Buy Now |
DISTI #
NCP3335ADM150R2GOSCT-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA MICRO8 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$0.5376 / $2.0500 | Buy Now |
DISTI #
NCP3335ADM150R2G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.6 V to 12 V, 1 Output, 940 mV Drop, 1.5 V, 500 mA, 8 Pins, Micro8 - Tape and Reel (Alt: NCP3335ADM150R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5462 / $0.5849 | Buy Now |
DISTI #
863-NCP3335ADM150R2G
|
Mouser Electronics | LDO Voltage Regulators ANA 500MA ANY CAP LDO RoHS: Compliant | 0 |
|
$0.5370 / $0.5670 | Order Now |
DISTI #
70467045
|
RS | NCP3335ADM150R2G, LDO Voltage Regulator,830mA,1.5V +/-0.9%,2.6to12 Vin,8-Pin MSOP | ON Semiconductor NCP3335ADM150R2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Future Electronics | NCP3335 Series 500 mA 1.5 V Fixed Output LDO Positive Voltage Regulator -MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 1.5 V | 0 |
|
$0.5340 / $1.1180 | Buy Now |
|
Rochester Electronics | NCP3335A - Fixed Positive LDO Regulator, 2 Output, 1.5V1, 1.5V2, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 6848 |
|
$0.5078 / $0.5974 | Buy Now |
DISTI #
NCP3335ADM150R2G
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2.6 V to 12 V, 1 Output, 940 mV Drop, 1.5 V, 500 mA, 8 Pins, Micro8 (Alt: NCP3335ADM150R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3335ADM150R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3335ADM150R2G
onsemi
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 1.5 V, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.34 V | |
Dropout Voltage2-Max | 0.34 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 1.523 V | |
Output Voltage1-Min | 1.477 V | |
Output Voltage1-Nom | 1.5 V | |
Output Voltage2-Max | 1.523 V | |
Output Voltage2-Min | 1.477 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP3335ADM150R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3335ADM150R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP3335AMN150R2G | LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 1.5 V, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | NCP3335ADM150R2G vs NCP3335AMN150R2G |