Part Details for NCP3334DADJR2G. by onsemi
Overview of NCP3334DADJR2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP3334DADJR2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8781
|
Newark | Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:12V, Output Voltage Min:1.25V, Output Voltage Max:10V, Output Current Max:500Ma, Dropout Voltage Typ @ Current:340Mv, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NCP3334DADJR2G. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4680 / $0.4990 | Buy Now |