-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Controlled Load Switch, Soft-Start, 3.0 A, UDFN4 1.2x1.6, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP330MUTBG by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6926
|
Newark | Power Load Switch, High Side, 5V, Udfn-4, Power Load Switch Type:High Side, Input Voltage:5V, Cur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2356 |
|
$0.2890 / $0.7490 | Buy Now |
DISTI #
07W7210
|
Newark | Controlled Load Switch, Soft-Start, 3.0 A/ Reel |Onsemi NCP330MUTBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3200 | Buy Now |
DISTI #
NCP330MUTBGOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 4UDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11348 In Stock |
|
$0.2375 / $1.2100 | Buy Now |
DISTI #
NCP330MUTBG
|
Avnet Americas | Power Switch Hi Side 3A 4-Pin UDFN EP T/R - Tape and Reel (Alt: NCP330MUTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2235 / $0.2436 | Buy Now |
DISTI #
863-NCP330MUTBG
|
Mouser Electronics | Power Switch ICs - Power Distribution 3A LOAD SWITCH RoHS: Compliant | 119135 |
|
$0.2320 / $0.7200 | Buy Now |
DISTI #
E02:0323_05984843
|
Arrow Electronics | Power Switch Hi Side 1-OUT 3A 0.026Ohm 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2425 | Europe - 3000 |
|
$0.2239 / $0.2472 | Buy Now |
DISTI #
70467044
|
RS | NCP330MUTBG Intelligent Power Switch, Load Switch,3A dc,1.8 to 5.5V,4-Pin, DFN | ON Semiconductor NC... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5300 | RFQ |
|
Future Electronics | NCP330 Series 1 Channel 5.5 V 26 mOhm SMT High Side Load Switch - UDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.2350 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Controlled Load Switch, Soft-Start, 3.0 A RoHS: Compliant | 0 |
|
$0.2264 / $0.2500 | Buy Now |
DISTI #
86001408
|
Verical | Power Switch Hi Side 1-OUT 3A 0.026Ohm 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1338 Package Multiple: 1 Date Code: 2201 | Americas - 15000 |
|
$0.2804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP330MUTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP330MUTBG
onsemi
Controlled Load Switch, Soft-Start, 3.0 A, UDFN4 1.2x1.6, 0.5P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN4 1.2x1.6, 0.5P | |
Package Description | UDFN-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 517CE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |