-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current Synchronous Buck Converter High Current Synchronous Buck Converter, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP3231MNTXG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2234
|
Newark | Buck Converter With Integrated Fets/Reel |Onsemi NCP3231MNTXG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
87058707
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V 30A 40-Pin QFN EP T/R Min Qty: 200 Package Multiple: 1 Date Code: 2301 | Americas - 180000 |
|
$1.7000 / $1.8750 | Buy Now |
|
Rochester Electronics | NCP3231 - High Current Synchronous Buck Converter RoHS: Compliant Status: Active Min Qty: 1 | 82500 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
NCP3231MNTXG
|
Avnet Silica | Conv DCDC Single Step Down 45V to 18V 40Pin QFN TR (Alt: NCP3231MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP3231MNTXG
|
EBV Elektronik | Conv DCDC Single Step Down 45V to 18V 40Pin QFN TR (Alt: NCP3231MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 62182 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 25A 40QFN | 2960 |
|
$2.3144 / $3.4716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3231MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3231MNTXG
onsemi
High Current Synchronous Buck Converter High Current Synchronous Buck Converter, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 485CM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXSS-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |