Power Circuits
NCP3218GMNR2G
onsemi
Description: SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, QCC48, 6 X 6 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-48

Overview of NCP3218GMNR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for NCP3218GMNR2G by onsemi

Part # Manufacturer Description Stock Price Buy
Rochester Electronics NCP3218 - 7-Bit, Programmable, 3-Phase, Mobile CPU Synchronous Buck Controller RoHS: Compliant Status: Obsolete Min Qty: 1 6985
  • 1 $0.8575
  • 25 $0.8404
  • 100 $0.8061
  • 500 $0.7718
  • 1,000 $0.7289
$0.7289 / $0.8575 Buy Now

CAD Models for NCP3218GMNR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP3218GMNR2G by onsemi

NCP3218GMNR2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QFN
Package Description
QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
22 V
Input Voltage-Min
3.3 V
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. NCP3218GMNR2G
    onsemi
    SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, QCC48, 6 X 6 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-48
    VS

Related Parts for NCP3218GMNR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP3218GMNR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP3218GMNR2G by onsemi

  • Please alert me when NCP3218GMNR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCP3218GMNR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP3218GMNR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCP3218GMNR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP3218GMNR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP3218GMNR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: