Part Details for NCP3163PWG by onsemi
Results Overview of NCP3163PWG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP3163PWG Information
NCP3163PWG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP3163PWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85953703
|
Verical | Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 3.4A 16-Pin SOIC W EP Tube RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2101 | Americas - 752 |
|
$2.3125 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 3.4A, 300kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 761 |
|
$1.4800 / $1.8500 | Buy Now |
DISTI #
NCP3163PWG
|
TME | PMIC, DC/DC converter, 3A, SO16-W, SMD, 50÷300kHz, 0÷70°C, tube Min Qty: 1 | 0 |
|
$2.2500 / $3.1500 | RFQ |
DISTI #
NCP3163PWG
|
Avnet Silica | Conv DCDC Single NonInvInvStep UpStep Down 25V to 40V 16Pin SOIC W EP Rail (Alt: NCP3163PWG) RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP3163PWG
|
EBV Elektronik | Conv DCDC Single NonInvInvStep UpStep Down 25V to 40V 16Pin SOIC W EP Rail (Alt: NCP3163PWG) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOIC 16/C�/3.4 A, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 47 | 282 |
|
$2.4900 / $2.6900 | Buy Now |
Part Details for NCP3163PWG
NCP3163PWG CAD Models
NCP3163PWG Part Data Attributes
|
NCP3163PWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3163PWG
onsemi
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 47-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for NCP3163PWG
This table gives cross-reference parts and alternative options found for NCP3163PWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3163PWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP3163PWR2G | onsemi | Check for Price | Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1000-REEL | NCP3163PWG vs NCP3163PWR2G |
NCP3163PWG Frequently Asked Questions (FAQ)
-
A good PCB layout for the NCP3163PWG should minimize noise and EMI. Keep the input and output traces separate, use a solid ground plane, and place decoupling capacitors close to the device. Also, ensure that the layout is symmetrical to reduce electromagnetic radiation.
-
Choose input capacitors with low ESR and high ripple current rating to minimize voltage drops and ensure stable operation. Output capacitors should have low ESR and high capacitance to filter out ripple and noise. A good starting point is to use 10uF to 22uF capacitors for both input and output.
-
The maximum ambient temperature for reliable operation of the NCP3163PWG is 85°C. However, it's recommended to derate the device's power dissipation at higher temperatures to ensure long-term reliability.
-
Yes, the NCP3163PWG is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 and is built with high-reliability materials and processes. However, it's essential to follow proper design and testing procedures to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the NCP3163PWG, start by checking the PCB layout and component selection. Ensure that the input and output capacitors are properly selected and placed. Check for noise and EMI issues, and verify that the device is operated within its recommended specifications. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.