-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP308MT300TBG by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8753
|
Newark | Mpu Supervisor, -40 To 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-,... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5010 | Buy Now |
DISTI #
488-NCP308MT300TBGCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13940 In Stock |
|
$0.3789 / $1.6700 | Buy Now |
DISTI #
NCP308MT300TBG
|
Avnet Americas | 3.00V NCP308 WDFN6 - Tape and Reel (Alt: NCP308MT300TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.3728 / $0.4092 | Buy Now |
DISTI #
863-NCP308MT300TBG
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Qu... more RoHS: Compliant | 7172 |
|
$0.3780 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin WDFN EP T/R RoHS: Compliant | 0 |
|
$0.3700 / $0.4330 | Buy Now |
DISTI #
87650474
|
Verical | Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 48000 |
|
$0.4330 | Buy Now |
DISTI #
85998547
|
Verical | Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 792 Package Multiple: 1 Date Code: 2201 | Americas - 32150 |
|
$0.4474 / $0.4736 | Buy Now |
DISTI #
86021445
|
Verical | Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 792 Package Multiple: 1 Date Code: 1501 | Americas - 2772 |
|
$0.4474 / $0.4736 | Buy Now |
|
Rochester Electronics | NCP308 - Power Supply Support Circuit, Adjustable, 1 Channel, +3.0VV, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 34922 |
|
$0.3579 / $0.4210 | Buy Now |
DISTI #
NCP308MT300TBG
|
TME | IC: supervisor circuit, power on reset monitor (PoR), WDFN6 Min Qty: 1 | 0 |
|
$0.5040 / $0.7560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP308MT300TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP308MT300TBG
onsemi
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2x2, 0.65P | |
Pin Count | 6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |