Part Details for NCP3063DFBCKGEVB by onsemi
Overview of NCP3063DFBCKGEVB by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP3063DFBCKGEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0508
|
Newark | Ncp3063 Dfn Buck Demo Bd/ |Onsemi NCP3063DFBCKGEVB RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4000 / $118.4000 | Buy Now |
DISTI #
NCP3063DFBCKGEVBOS-ND
|
DigiKey | BOARD EVAL NCP3063 DFN BUCK Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$100.3900 | Buy Now |
DISTI #
NCP3063DFBCKGEVB
|
Avnet Americas | Evaluation Board For NCP3063 Monolithic DC-DC Converter - Bulk (Alt: NCP3063DFBCKGEVB) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$100.0000 | Buy Now |
DISTI #
863-NCP3063DFBCKGEVB
|
Mouser Electronics | Power Management IC Development Tools NCP3063 DFN BUCK DEMO BD | 2 |
|
$101.0000 | Buy Now |
|
Future Electronics | NCP3063 DC/DC Step Down Single Non-Isolated Output Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$112.0100 / $117.6100 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 0.8V to 3.3V/0.8V to 2.5V 30A/15A 158-Pin BGA RoHS: Compliant | 0 |
|
$95.8200 / $112.6800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$152.0000 / $160.0000 | Buy Now |
Part Details for NCP3063DFBCKGEVB
NCP3063DFBCKGEVB CAD Models
NCP3063DFBCKGEVB Part Data Attributes
|
NCP3063DFBCKGEVB
onsemi
Buy Now
|
Compare Parts:
NCP3063DFBCKGEVB
onsemi
|
Samacsys Manufacturer | onsemi |