Part Details for NCP3030ADR2G by onsemi
Overview of NCP3030ADR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP3030ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0746
|
Newark | Pwm Controller, 1.2Mhz, 28V, Nsoic-8, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:4.7V, Supply Voltage Max:28V, Controller Ic Case Style:Nsoic, No. Of Pins:8Pins, Frequency:1.2Mhz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP3030ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6050 / $1.0400 | Buy Now |
DISTI #
40T4902
|
Newark | Synchronous Pwm Contrller/Reel |Onsemi NCP3030ADR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP3030ADR2GOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
329 In Stock |
|
$0.5757 / $1.0000 | Buy Now |
DISTI #
NCP3030ADR2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.7V to 28V Input 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP3030ADR2G) RoHS: Compliant Min Qty: 794 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 69914 Partner Stock |
|
$0.3906 / $0.4662 | Buy Now |
DISTI #
V79:2366_26240658
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1350kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 44 |
|
$0.4467 / $0.5982 | Buy Now |
DISTI #
59283513
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1350kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1814 | Americas - 44 |
|
$0.4467 / $0.5673 | Buy Now |
|
Bristol Electronics | 1804 |
|
RFQ | ||
|
Quest Components | 1443 |
|
$0.5467 / $1.5620 | Buy Now | |
|
Rochester Electronics | NCP3030 - Switching Controller, Voltage-mode, 1440kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.3905 / $0.4594 | Buy Now |
DISTI #
C1S541901951052
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 44 |
|
$0.5513 / $0.5673 | Buy Now |
Part Details for NCP3030ADR2G
NCP3030ADR2G CAD Models
NCP3030ADR2G Part Data Attributes
|
NCP3030ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3030ADR2G
onsemi
Synchronous PWM Controller, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1440 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for NCP3030ADR2G
This table gives cross-reference parts and alternative options found for NCP3030ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3030ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV3030ADR2G | Synchronous PWM Controller (Auto), SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP3030ADR2G vs NCV3030ADR2G |