-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Detector Series with Programmable Delay and Complementary Output 3.0 V, Reset Low, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP302LSN30T1G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0769
|
Newark | V Detector, 3Vth, Cmos, Act Lw, 5Tsop, Threshold Voltage:3V, No. Of Supervisors/Monitors:1Monitors... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70466989
|
RS | NCP302LSN30T1G, Voltage Detector 3.06V max., 5-Pin TSOP | ON Semiconductor NCP302LSN30T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.3070 | RFQ |
|
Win Source Electronics | IC VOLTAGE DETECT 3.0V 5TSOP | 15000 |
|
$0.7830 / $1.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP302LSN30T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP302LSN30T1G
onsemi
Voltage Detector Series with Programmable Delay and Complementary Output 3.0 V, Reset Low, TSOP-5, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP302LSN30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP302LSN30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP302LSN30T1 | onsemi | Check for Price | Voltage Detector Series with Programmable Delay and Complementary Output 3.0 V, Reset Low, TSOP-5, 3000-REEL | NCP302LSN30T1G vs NCP302LSN30T1 |
NCP302LSN30T1GH | onsemi | Check for Price | Voltage Detector Series with Programmable Delay and Complementary Output, TSOP-5, 3000-REEL | NCP302LSN30T1G vs NCP302LSN30T1GH |
NCV300LSN30T1G | onsemi | Check for Price | Voltage Detector Series - Auto Rated, TSOP-5, 3000-REEL, Automotive Qualified | NCP302LSN30T1G vs NCV300LSN30T1G |
NCV302LSN30T1G | onsemi | Check for Price | Voltage Detector Series with Programmable Delay - Auto Rated, TSOP-5, 3000-REEL, Automotive Qualified | NCP302LSN30T1G vs NCV302LSN30T1G |