Part Details for NCP301LSN27T1 by onsemi
Results Overview of NCP301LSN27T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP301LSN27T1 Information
NCP301LSN27T1 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP301LSN27T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 1657 |
|
$0.1170 / $0.2700 | Buy Now |
|
ComSIT USA | VOLTAGE DETECTOR Power Supply Support Circuit, Adjustable, 1 Channel, +2.7V, CMOS, PDSO5 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
NexGen Digital | 2183 |
|
RFQ | ||
|
Win Source Electronics | IC DETECTOR VOLTAGE 2.7V 5TSOP | 315500 |
|
$0.1242 / $0.1863 | Buy Now |
Part Details for NCP301LSN27T1
NCP301LSN27T1 CAD Models
NCP301LSN27T1 Part Data Attributes
|
NCP301LSN27T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP301LSN27T1
onsemi
Voltage Detector Series with Open Drain N-Channel Output 2.7 V, Reset Low, TSOP-5, 3000-REEL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 1.5 mm |
Alternate Parts for NCP301LSN27T1
This table gives cross-reference parts and alternative options found for NCP301LSN27T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP301LSN27T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP301LSN27T1G | onsemi | Check for Price | Voltage Detector Series with Open Drain N-Channel Output 2.7 V, Reset Low, TSOP-5, 3000-REEL | NCP301LSN27T1 vs NCP301LSN27T1G |