Part Details for NCP301LSN14T1 by onsemi
Overview of NCP301LSN14T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP301LSN14T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP301LSN14T1-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15500 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +1.4VV, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15500 |
|
$0.1197 / $0.1408 | Buy Now |
Part Details for NCP301LSN14T1
NCP301LSN14T1 CAD Models
NCP301LSN14T1 Part Data Attributes
|
NCP301LSN14T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP301LSN14T1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.4V | |
Width | 1.5 mm |
Alternate Parts for NCP301LSN14T1
This table gives cross-reference parts and alternative options found for NCP301LSN14T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP301LSN14T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP300LSN13T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN14T1 vs NCP300LSN13T1 |
NCP302LSN37T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP301LSN14T1 vs NCP302LSN37T1 |
NCP301LSN45T1 | Voltage Detector Series with Open Drain N-Channel Output 4.5 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN14T1 vs NCP301LSN45T1 |
NCP302LSN38T1 | Voltage Detector Series with Programmable Delay and Complementary Output 3.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN14T1 vs NCP302LSN38T1 |
NCP302HSN12T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP301LSN14T1 vs NCP302HSN12T1 |
NCP300LSN14T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP301LSN14T1 vs NCP300LSN14T1 |
RN5VD27AA-TL-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP301LSN14T1 vs RN5VD27AA-TL-FB |
NCP302LSN47T1G | Voltage Detector Series with Programmable Delay and Complementary Output 4.7 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN14T1 vs NCP302LSN47T1G |
NCP300LSN44T1 | Voltage Detector Series with Complementary Output 4.4 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN14T1 vs NCP300LSN44T1 |
NCP300LSN27T1 | Voltage Detector Series with Complementary Output 2.7 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP301LSN14T1 vs NCP300LSN27T1 |