Datasheets
NCP300LSN46T1G by:

Voltage Detector Series with Complementary Output 4.6 V, Reset Low, TSOP-5, 3000-REEL

Part Details for NCP300LSN46T1G by onsemi

Overview of NCP300LSN46T1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for NCP300LSN46T1G

Part # Distributor Description Stock Price Buy
DISTI # 70466960
RS NCP300LSN46T1G, Voltage Supervisor, 0.9 - 4.9 V, 5-Pin TSOP | ON Semiconductor NCP300LSN46T1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.3620
  • 250 $0.3440
  • 1,250 $0.3260
  • 2,500 $0.3070
$0.3070 / $0.3620 RFQ
Bristol Electronics   2698
RFQ
Quest Components   2158
  • 1 $0.6310
  • 159 $0.3155
  • 635 $0.2524
$0.2524 / $0.6310 Buy Now
Rochester Electronics NCP300 - Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 36000
  • 1 $0.1978
  • 25 $0.1938
  • 100 $0.1859
  • 500 $0.1780
  • 1,000 $0.1681
$0.1681 / $0.1978 Buy Now

Part Details for NCP300LSN46T1G

NCP300LSN46T1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCP300LSN46T1G Part Data Attributes

NCP300LSN46T1G onsemi
Buy Now Datasheet
Compare Parts:
NCP300LSN46T1G onsemi Voltage Detector Series with Complementary Output 4.6 V, Reset Low, TSOP-5, 3000-REEL
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TSOP-5
Package Description TSOP-5
Pin Count 5
Manufacturer Package Code 483
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.0014 mA
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.6V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.5 mm

Alternate Parts for NCP300LSN46T1G

This table gives cross-reference parts and alternative options found for NCP300LSN46T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP300LSN46T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NCP300LSN13T1 onsemi Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 NCP300LSN46T1G vs NCP300LSN13T1
NCP302LSN37T1 onsemi Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 NCP300LSN46T1G vs NCP302LSN37T1
NCP301LSN45T1 onsemi Check for Price Voltage Detector Series with Open Drain N-Channel Output 4.5 V, Reset Low, TSOP-5, 3000-REEL NCP300LSN46T1G vs NCP301LSN45T1
NCP302LSN38T1 onsemi Check for Price Voltage Detector Series with Programmable Delay and Complementary Output 3.8 V, Reset Low, TSOP-5, 3000-REEL NCP300LSN46T1G vs NCP302LSN38T1
NCP302HSN12T1 onsemi Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 NCP300LSN46T1G vs NCP302HSN12T1
NCP300LSN14T1 onsemi Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 NCP300LSN46T1G vs NCP300LSN14T1
RN5VD27AA-TL-FB Ricoh Electronic Devices Co Ltd Check for Price Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN NCP300LSN46T1G vs RN5VD27AA-TL-FB
NCP302LSN47T1G onsemi Check for Price Voltage Detector Series with Programmable Delay and Complementary Output 4.7 V, Reset Low, TSOP-5, 3000-REEL NCP300LSN46T1G vs NCP302LSN47T1G
NCP300LSN44T1 onsemi Check for Price Voltage Detector Series with Complementary Output 4.4 V, Reset Low, TSOP-5, 3000-REEL NCP300LSN46T1G vs NCP300LSN44T1
NCP300LSN27T1 onsemi Check for Price Voltage Detector Series with Complementary Output 2.7 V, Reset Low, TSOP-5, 3000-REEL NCP300LSN46T1G vs NCP300LSN27T1

NCP300LSN46T1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP300LSN46T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP300LSN46T1G by onsemi

Select Manufacturer
Which Manufacturer of NCP300LSN46T1G would you like to use for your alert(s)?
  • Please alert me when NCP300LSN46T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP300LSN46T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP300LSN46T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP300LSN46T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP300LSN46T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP300LSN46T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: