Part Details for NCP300HSN30T1G by onsemi
Results Overview of NCP300HSN30T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP300HSN30T1G Information
NCP300HSN30T1G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP300HSN30T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3VV, CMOS, PDSO5 | 8 |
|
$0.3627 | Buy Now |
|
Win Source Electronics | Processor Supervisor 3V 1 Active High/CMOS 5-Pin TSOP T/R / IC VOLT DETECT CMOS 3.0V 5TSOP | 9000 |
|
$1.8056 / $2.7084 | Buy Now |
Part Details for NCP300HSN30T1G
NCP300HSN30T1G CAD Models
NCP300HSN30T1G Part Data Attributes
|
NCP300HSN30T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP300HSN30T1G
onsemi
Voltage Detector Series with Complementary Output 3.0 V, Reset High, TSOP-5, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for NCP300HSN30T1G
This table gives cross-reference parts and alternative options found for NCP300HSN30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP300HSN30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP300HSN45T1G | onsemi | Check for Price | Voltage Detector Series with Complementary Output 4.5 V, Reset High, TSOP-5, 3000-REEL | NCP300HSN30T1G vs NCP300HSN45T1G |
NCP300HSN18T1G | onsemi | Check for Price | Voltage Detector Series with Complementary Output 1.8 V, Reset High, TSOP-5, 3000-REEL | NCP300HSN30T1G vs NCP300HSN18T1G |
NCP300HSN47T1G | onsemi | Check for Price | Voltage Detector Series with Complementary Output 4.7 V, Reset High, TSOP-5, 3000-REEL | NCP300HSN30T1G vs NCP300HSN47T1G |
NCP300HSN09T1 | onsemi | Check for Price | Voltage Detector Series with Complementary Output 0.9 V, Reset High, TSOP-5, 3000-REEL | NCP300HSN30T1G vs NCP300HSN09T1 |