Part Details for NCP2860DM277R2 by onsemi
Overview of NCP2860DM277R2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2860DM277R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8413
|
Newark | Ncp2860Dm277R2, Shift Registers |Onsemi NCP2860DM277R2 Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
|
Rochester Electronics | Fixed/Adjustable Positive LDO Regulator, 2.7V Min, 2.84V Max, 0.25V Dropout, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11580 |
|
$0.2610 / $0.3071 | Buy Now |
|
Chip1Cloud | 300 mA Very Low Noise, Low Dropout Linear Regulator | 10900 |
|
RFQ |
Part Details for NCP2860DM277R2
NCP2860DM277R2 CAD Models
NCP2860DM277R2 Part Data Attributes
|
NCP2860DM277R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2860DM277R2
onsemi
IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0083% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.84 V | |
Output Voltage1-Min | 2.7 V | |
Output Voltage1-Nom | 2.77 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for NCP2860DM277R2
This table gives cross-reference parts and alternative options found for NCP2860DM277R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2860DM277R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2860DM277R2G | 300 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 2.77 V, Micro 8 lead Surface Mount, 4000-REEL | onsemi | NCP2860DM277R2 vs NCP2860DM277R2G |