Part Details for NCP2821FCT1G by onsemi
Overview of NCP2821FCT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2821FCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8411
|
Newark | Ncp2821Fct1G, Motor Driver Ic |Onsemi NCP2821FCT1G Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 / $1.5300 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 2.65W, 1 Channel(s), 1 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 98970 |
|
$0.9379 / $1.1000 | Buy Now |
Part Details for NCP2821FCT1G
NCP2821FCT1G CAD Models
NCP2821FCT1G Part Data Attributes
|
NCP2821FCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2821FCT1G
onsemi
2.65W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, LEAD FREE, CSP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BGA | |
Package Description | LEAD FREE, CSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 12 dB | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.65 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.45 mm |
Alternate Parts for NCP2821FCT1G
This table gives cross-reference parts and alternative options found for NCP2821FCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2821FCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4972EIJT | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, LEAD FREE, FLIP CHIP, 8 PIN | STMicroelectronics | NCP2821FCT1G vs TS4972EIJT |
MP1720DQ-006 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | NCP2821FCT1G vs MP1720DQ-006 |
MP1720DQ-9-LF-Z | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | NCP2821FCT1G vs MP1720DQ-9-LF-Z |
MP1720DH-009 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, MO-187BA-T, MSOP-10 | Monolithic Power Systems | NCP2821FCT1G vs MP1720DH-009 |
MP1720DH-012 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, MO-187BA-T, MSOP-10 | Monolithic Power Systems | NCP2821FCT1G vs MP1720DH-012 |
MP1720DH-003 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, MO-187BA-T, MSOP-10 | Monolithic Power Systems | NCP2821FCT1G vs MP1720DH-003 |
NCP2824FCT2G | Audio Power Amplifier, Class D, with Auto Gain Control (AGC), 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | onsemi | NCP2821FCT1G vs NCP2824FCT2G |
MP1720DQ-009 | Audio Amplifier, 2.78W, 1 Channel(s), 1 Func, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | NCP2821FCT1G vs MP1720DQ-009 |
PA6203L-SH2-R | Audio Amplifier, 1.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, HSOP-8 | Unisonic Technologies Co Ltd | NCP2821FCT1G vs PA6203L-SH2-R |