Part Details for NCP2817BFCCT2G by onsemi
Overview of NCP2817BFCCT2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP2817BFCCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0814
|
Newark | Audio Amplifier, Nocap, Longplay, Headphone/Dsftp |Onsemi NCP2817BFCCT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCP2817BFCCT2GOSCT-ND
|
DigiKey | IC AMP AB STEREO 42MW 12FLIPCHIP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11914 In Stock |
|
$0.3036 / $1.3800 | Buy Now |
DISTI #
NCP2817BFCCT2G
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.042W Class-AB 12-Pin CSP T/R - Tape and Reel (Alt: NCP2817BFCCT2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15915 Partner Stock |
|
RFQ | |
DISTI #
V72:2272_07305372
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo 0.042W Class-AB 12-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1612 Container: Cut Strips | Americas - 4 |
|
$0.0641 | Buy Now |
|
Rochester Electronics | NCP2817 - Audio Amplifier, NOCAP, LongPlay, Headphone RoHS: Compliant Status: Obsolete Min Qty: 1 | 202819 |
|
$0.3011 / $0.3542 | Buy Now |
DISTI #
NCP2817BFCCT2G
|
TME | IC: audio amplifier, Pout: 27mW, headphone driver,stereo, WLCSP12 Min Qty: 1 | 0 |
|
$0.4290 / $0.7950 | RFQ |
|
Flip Electronics | Stock, ship today | 15915 |
|
RFQ |
Part Details for NCP2817BFCCT2G
NCP2817BFCCT2G CAD Models
NCP2817BFCCT2G Part Data Attributes
|
NCP2817BFCCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2817BFCCT2G
onsemi
Audio Amplifier, NOCAP, LongPlay, Headphone, 12PIN FLIP-CHIP,1.62X1.22, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 12PIN FLIP-CHIP,1.62X1.22 | |
Package Description | WLCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 499BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.62 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.042 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.56 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.22 mm |