Part Details for NCP2811ADTBR2G by onsemi
Overview of NCP2811ADTBR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP2811ADTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0729
|
Newark | Audio Power Amp, Ab, -40 To 85Deg C, Output Power X Channels @ Load:110Mw X 2 @ 16Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCP2811ADTBR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8546 |
|
$0.4850 / $0.8840 | Buy Now |
DISTI #
52R8677
|
Newark | Audio Power Amplifier, -40 C, Tssop, 85 C |Onsemi NCP2811ADTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.5930 | Buy Now |
DISTI #
NCP2811ADTBR2GOSCT-ND
|
DigiKey | IC AMP AB STEREO 110MW 14TSSOP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7199 In Stock |
|
$0.4315 / $1.1500 | Buy Now |
DISTI #
NCP2811ADTBR2G
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP T/R - Tape and Reel (Alt: NCP2811ADTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4616 / $0.5168 | Buy Now |
DISTI #
863-NCP2811ADTBR2G
|
Mouser Electronics | Audio Amplifiers HEADSET AUDIO AMP RoHS: Compliant | 3769 |
|
$0.4310 / $0.7700 | Buy Now |
DISTI #
70466948
|
RS | NCP2811ADTBR2G 2-Channel Audio Amplifier IC, Class-AB Stereo, 14-Pin TSSOP | ON Semiconductor NCP2811ADTBR2G RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Future Electronics | NCP2811 Series 5 V 27 mW SMT Advanced Stereo Headphone Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Bristol Electronics | 2380 |
|
RFQ | ||
|
Quest Components | 1904 |
|
$0.5950 / $1.7000 | Buy Now | |
DISTI #
NCP2811ADTBR2G
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP T/R - Tape and Reel (Alt: NCP2811ADTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4616 / $0.5168 | Buy Now |
Part Details for NCP2811ADTBR2G
NCP2811ADTBR2G CAD Models
NCP2811ADTBR2G Part Data Attributes:
|
NCP2811ADTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2811ADTBR2G
onsemi
Audio Power Amplifier, True Ground Stereo Headphone, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |