Part Details for NCP21XQ471J03RA by Murata Manufacturing Co Ltd
Overview of NCP21XQ471J03RA by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP21XQ471J03RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-2455-1-ND
|
DigiKey | THERMISTOR NTC 470OHM 3650K 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0583 / $0.1800 | Buy Now |
DISTI #
NCP21XQ471J03RA
|
Avnet Americas | Thermistor NTC 470Ohm 5% 2-Pin 0805 Plastic T/R - Tape and Reel (Alt: NCP21XQ471J03RA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 | Buy Now |
DISTI #
81-NCP21XQ471J03RA
|
Mouser Electronics | NTC Thermistors 470 OHM 5% 0805 RoHS: Compliant | 1805 |
|
$0.0620 / $0.1700 | Buy Now |
|
Future Electronics | NCP Series 470 Ω ±5% 3706 K 0805 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0524 / $0.0559 | Buy Now |
|
Bristol Electronics | 1734 |
|
RFQ | ||
|
Quest Components | 1387 |
|
$0.3990 / $0.9975 | Buy Now | |
DISTI #
NCP21XQ471J03RA
|
TTI | NTC Thermistors 470 OHM 5% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0580 | Buy Now |
DISTI #
NCP21XQ471J03RA
|
Avnet Abacus | Thermistor NTC 470Ohm 5% 2-Pin 0805 Plastic T/R (Alt: NCP21XQ471J03RA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 47 OHM 5%, NTC THERMISTOR CHIP TYPE Min Qty: 1 | 0 |
|
$0.0850 | Buy Now |
Part Details for NCP21XQ471J03RA
NCP21XQ471J03RA CAD Models
NCP21XQ471J03RA Part Data Attributes
|
NCP21XQ471J03RA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP21XQ471J03RA
Murata Manufacturing Co Ltd
NTC Thermistor, 470ohm, Surface Mount, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 470 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3650 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% | |
Working Voltage | 5 V |