There are no models available for this part yet.
Overview of NCP18XW682E03RB by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP18XW682E03RB by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6.8k 121uA 100mW 3% 3950K 3% 0603 NTC Thermistors ROHS | 3959 |
|
$0.0496 / $0.0846 | Buy Now |
CAD Models for NCP18XW682E03RB by Murata Electronics Oy
Related Parts for NCP18XW682E03RB
-
NTCS0402E3103FLTNon-linear Resistors
-
SMBJ170CA-TRTransient Suppressors
-
GRM31MR71H224KA01LFixed Capacitors
-
SG73P2BTTD1002FFixed Resistors
-
20021121-00016C4LFHeaders and Edge Type Connectors
-
P160R-472KSFixed Inductors
-
BLM03PG220SN1DData Line Filters
-
HD64F2357F20VMicrocontrollers
-
ADM7154ACPZ-3.3-R7Linear Regulator ICs