Part Details for NCP18XF151J03RB by Murata Manufacturing Co Ltd
Overview of NCP18XF151J03RB by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP18XF151J03RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP18XF151J03RB
|
Avnet Americas | Thermistor NTC 150Ohm 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NCP18XF151J03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 | Buy Now |
DISTI #
81-NCP18XF151J03RB
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 1950 |
|
$0.0850 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.0783 | Buy Now |
|
Bristol Electronics | 722 |
|
RFQ | ||
|
Quest Components | NTC THERMISTOR, 150OHM, SURFACE MOUNT | 577 |
|
$2.4420 / $4.4400 | Buy Now |
DISTI #
NCP18XF151J03RB
|
Avnet Abacus | Thermistor NTC 150Ohm 5% 2-Pin 0603 Paper T/R (Alt: NCP18XF151J03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NCP18XF151J03RB
NCP18XF151J03RB CAD Models
NCP18XF151J03RB Part Data Attributes
|
NCP18XF151J03RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP18XF151J03RB
Murata Manufacturing Co Ltd
NTC Thermistor, 150ohm, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 150 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 5 V |