Part Details for NCP186AMX175TAG by onsemi
Overview of NCP186AMX175TAG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP186AMX175TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0438
|
Newark | Ldo, Fixed, 1.75V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP186AMX175TAG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1740 | Buy Now |
DISTI #
488-NCP186AMX175TAGCT-ND
|
DigiKey | IC REG LINEAR 1.75V 1A 8XDFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1294 / $0.4600 | Buy Now |
DISTI #
NCP186AMX175TAG
|
Avnet Americas | LDO Regulator Pos 1.75V 1A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP186AMX175TAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.1315 / $0.1408 | Buy Now |
DISTI #
863-NCP186AMX175TAG
|
Mouser Electronics | LDO Voltage Regulators FAST TRANSIENT RESPO RoHS: Compliant | 2944 |
|
$0.1290 / $0.4600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 1.75V | 0 |
|
$0.1240 / $0.1362 | Buy Now |
|
Rochester Electronics | NCP186 - Fixed Positive LDO Regulator, 1.75V, 0.295V Dropout, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
RFQ | |
DISTI #
NCP186AMX175TAG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.75V, 1A, XDFN8, SMD Min Qty: 1 | 0 |
|
$0.1870 / $0.7890 | RFQ |
Part Details for NCP186AMX175TAG
NCP186AMX175TAG CAD Models
NCP186AMX175TAG Part Data Attributes
|
NCP186AMX175TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP186AMX175TAG
onsemi
LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 1.75V, XDFN-8, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-8 | |
Package Description | XDFN-8 | |
Manufacturer Package Code | 711AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.295 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0064% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.7675 V | |
Output Voltage1-Min | 1.715 V | |
Output Voltage1-Nom | 1.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
Alternate Parts for NCP186AMX175TAG
This table gives cross-reference parts and alternative options found for NCP186AMX175TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP186AMX175TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP186AMX180TAG | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 1.8V, XDFN-8, 5000-REEL | onsemi | NCP186AMX175TAG vs NCP186AMX180TAG |
NCP186BMX175TAG | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Non-Active Discharge, 1.75V, XDFN-8, 3000-REEL | onsemi | NCP186AMX175TAG vs NCP186BMX175TAG |