Part Details for NCP177AMX120TCG by onsemi
Overview of NCP177AMX120TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP177AMX120TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3805
|
Newark | Fast Transient Response Low Voltage 500Ma Ldo, Act Discharge, Vout= 1.20V/ Reel |Onsemi NCP177AMX120TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1130 | Buy Now |
DISTI #
NCP177AMX120TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4814 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
NCP177AMX120TCG
|
Avnet Americas | LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R - Tape and Reel (Alt: NCP177AMX120TCG) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
863-NCP177AMX120TCG
|
Mouser Electronics | LDO Voltage Regulators FAST TRANSIENT RESPO RoHS: Compliant | 2158 |
|
$0.0710 / $0.4600 | Buy Now |
|
Future Electronics | LDO Voltage Regulators FAST TRANSIENT RESPO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0819 | Buy Now |
DISTI #
NCP177AMX120TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 500mA, XDFN4, SMD Min Qty: 5 | 0 |
|
$0.0940 / $0.1530 | RFQ |
DISTI #
NCP177AMX120TCG
|
Avnet Silica | LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R (Alt: NCP177AMX120TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP177AMX120TCG
|
EBV Elektronik | LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R (Alt: NCP177AMX120TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6760 |
|
$0.0500 | RFQ |
Part Details for NCP177AMX120TCG
NCP177AMX120TCG CAD Models
NCP177AMX120TCG Part Data Attributes
|
NCP177AMX120TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP177AMX120TCG
onsemi
LDO Regulator with Fast Transient Response, 500 mA XDFN4-1010, Active Discharge, 1.2V, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |