Part Details for NCP170BXV310T2G by onsemi
Overview of NCP170BXV310T2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170BXV310T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP170BXV310T2G
|
Avnet Americas | LDO Regulator Pos 3.1V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCP170BXV310T2G) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52000 Partner Stock |
|
$0.1215 / $0.1450 | Buy Now |
|
Bristol Electronics | 3882 |
|
RFQ | ||
|
Quest Components | 3105 |
|
$0.2080 / $0.5200 | Buy Now | |
|
Rochester Electronics | NCP170 - LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.1V Non-Auto Discharge RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 86000 |
|
$0.1399 / $0.1646 | Buy Now |
DISTI #
NCP170BXV310T2G
|
Avnet Americas | LDO Regulator Pos 3.1V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCP170BXV310T2G) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52000 Partner Stock |
|
$0.1215 / $0.1450 | Buy Now |
DISTI #
2706298RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 88300 |
|
$0.1633 / $0.1671 | Buy Now |
DISTI #
2706298
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 88300 |
|
$0.1633 / $0.2864 | Buy Now |
DISTI #
2985442
|
Farnell | LDO, FIXED, 3.1V, 0.15A, SOT-563-6 RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0961 | Buy Now |
|
Flip Electronics | Stock, ship today | 52000 |
|
$0.0980 | RFQ |
Part Details for NCP170BXV310T2G
NCP170BXV310T2G CAD Models
NCP170BXV310T2G Part Data Attributes:
|
NCP170BXV310T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170BXV310T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.1V Non-Auto Discharge, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.131 V | |
Output Voltage1-Min | 3.069 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |