Part Details for NCP170BMX300TCG by onsemi
Overview of NCP170BMX300TCG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170BMX300TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8377
|
Newark | Ldo, Fixed, 3V, 0.15A, -40 To 85Deg C |Onsemi NCP170BMX300TCG Min Qty: 2360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1770 | Buy Now |
DISTI #
87AK0142
|
Newark | 150Ma Ldo, Ultra Low Iq, High Ohmic State, Vout=3.0V/ Reel |Onsemi NCP170BMX300TCG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 | Buy Now |
DISTI #
NCP170BMX300TCGOSCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4030 In Stock |
|
$0.1265 / $0.4500 | Buy Now |
DISTI #
NCP170BMX300TCG
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170BMX300TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1255 / $0.1498 | Buy Now |
DISTI #
863-NCP170BMX300TCG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO ULTRA LOW IQ RoHS: Compliant | 5000 |
|
$0.1380 / $0.4400 | Buy Now |
|
Rochester Electronics | NCP170 - Fixed Positive LDO Regulator, 3V, 0.26V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 50203 |
|
$0.1255 / $0.1476 | Buy Now |
DISTI #
NCP170BMX300TCG
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170BMX300TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1255 / $0.1498 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3562 |
|
RFQ | |
DISTI #
NCP170BMX300TCG
|
Avnet Silica | LDO Regulator Pos 3V 0.15A 4-Pin XDFN T/R (Alt: NCP170BMX300TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LINEAR 3V 150MA 4XDFN | 3520 |
|
RFQ |
Part Details for NCP170BMX300TCG
NCP170BMX300TCG CAD Models
NCP170BMX300TCG Part Data Attributes:
|
NCP170BMX300TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170BMX300TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Non-Auto Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP170BMX300TCG
This table gives cross-reference parts and alternative options found for NCP170BMX300TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP170BMX300TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170BXV300T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.0V Non-Auto Discharge, 4000-REEL | onsemi | NCP170BMX300TCG vs NCP170BXV300T2G |
NCP170AXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL | onsemi | NCP170BMX300TCG vs NCP170AXV330T2G |
TPS71733QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCP170BMX300TCG vs TPS71733QDRVRQ1 |
NCP170BMX330TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL | onsemi | NCP170BMX300TCG vs NCP170BMX330TCG |
TPS71730QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCP170BMX300TCG vs TPS71730QDRVRQ1 |
NCP170BXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Non-Auto Discharge, 4000-REEL | onsemi | NCP170BMX300TCG vs NCP170BXV330T2G |