Part Details for NCP170BMX170TCG by onsemi
Overview of NCP170BMX170TCG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170BMX170TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8372
|
Newark | Ldo, Fixed, 1.7V, 0.15A, -40 To 85Deg C |Onsemi NCP170BMX170TCG Min Qty: 2360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1770 | Buy Now |
DISTI #
65AC4920
|
Newark | 150Ma Ldo Ultra Low Iq Hz Vout=1.7V/Reel |Onsemi NCP170BMX170TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V72:2272_21690351
|
Arrow Electronics | LDO Regulator Pos 1.7V 0.15A 4-Pin XDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2111 Container: Cut Strips | Americas - 6000 |
|
$0.0854 / $0.1580 | Buy Now |
DISTI #
54967803
|
Verical | LDO Regulator Pos 1.7V 0.15A 4-Pin XDFN EP T/R Min Qty: 53 Package Multiple: 1 Date Code: 2111 | Americas - 6000 |
|
$0.0854 / $0.1053 | Buy Now |
|
Rochester Electronics | NCP170 - LDO Regulator, 150mA, Ultra-Low Iq 1.7V Non-active discharge RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 204000 |
|
$0.1318 / $0.1550 | Buy Now |
DISTI #
4196421
|
Farnell | LDO, FIXED, 1.7V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 204000 |
|
$0.1821 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.1060 | RFQ |
Part Details for NCP170BMX170TCG
NCP170BMX170TCG CAD Models
NCP170BMX170TCG Part Data Attributes:
|
NCP170BMX170TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170BMX170TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 1.7V Non-active discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-12-18 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.717 V | |
Output Voltage1-Min | 1.683 V | |
Output Voltage1-Nom | 1.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |