-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0432
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot563-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:180Mv, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCP170AXV330T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1840 | Buy Now |
DISTI #
71Y8227
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot563-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:180Mv, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCP170AXV330T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 | Buy Now |
DISTI #
NCP170AXV330T2GOSCT-ND
|
DigiKey | IC REG LIN 3.3V 150MA SOT563-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10192 In Stock |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
NCP170AXV330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCP170AXV330T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP170AXV330T2G
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge RoHS: Compliant | 0 |
|
$0.1310 / $0.3900 | Order Now |
DISTI #
NCP170AXV330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: NCP170AXV330T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP170AXV330T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 150mA, SOT563, SMD Min Qty: 3 | 0 |
|
$0.1580 / $0.2390 | RFQ |
DISTI #
NCP170AXV330T2G
|
Avnet Silica | LDO Regulator Pos 3.3V 0.15A 6-Pin SOT-563 T/R (Alt: NCP170AXV330T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
DISTI #
NCP170AXV330T2G
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.15A 6-Pin SOT-563 T/R (Alt: NCP170AXV330T2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2507604RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.15A, TO-563-6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP170AXV330T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AXV330T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCP170AXV330T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP170AXV330T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170BXV300T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.0V Non-Auto Discharge, 4000-REEL | onsemi | NCP170AXV330T2G vs NCP170BXV300T2G |
TPS71733QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCP170AXV330T2G vs TPS71733QDRVRQ1 |
NCP170BMX330TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.3V Non-Auto Discharge, 5000-REEL | onsemi | NCP170AXV330T2G vs NCP170BMX330TCG |
TPS71730QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCP170AXV330T2G vs TPS71730QDRVRQ1 |
NCP170BXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Non-Auto Discharge, 4000-REEL | onsemi | NCP170AXV330T2G vs NCP170BXV330T2G |