Part Details for NCP170AXV280T2G by onsemi
Overview of NCP170AXV280T2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AXV280T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8225
|
Newark | Ldo, Fixed, 2.8V, 0.15A, Sot563-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:210Mv, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCP170AXV280T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
51Y0430
|
Newark | Ldo, Fixed, 2.8V, 0.15A, Sot563-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:210Mv, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCP170AXV280T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP170AXV280T2GOSCT-ND
|
DigiKey | IC REG LIN 2.8V 150MA SOT563-6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
133 In Stock |
|
$0.2873 / $0.4800 | Buy Now |
DISTI #
V72:2272_07291981
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.15A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1805 Container: Cut Strips | Americas - 7 |
|
$0.0550 / $0.1094 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.2278 / $0.5695 | Buy Now | |
|
Rochester Electronics | NCP170 - Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 170090 |
|
$0.1423 / $0.1674 | Buy Now |
DISTI #
C1S541901257099
|
Chip1Stop | LDO Regulator Pos 2.8V 0.15A 6-Pin SOT-563 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 900 |
|
$0.0779 / $0.0894 | Buy Now |
DISTI #
2507601RL
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Reel | 105970 |
|
$0.1671 | Buy Now |
DISTI #
2507601
|
Farnell | RoHS: Compliant Min Qty: 4000 Container: Cut Tape | 105970 |
|
$0.1671 | Buy Now |
Part Details for NCP170AXV280T2G
NCP170AXV280T2G CAD Models
NCP170AXV280T2G Part Data Attributes:
|
NCP170AXV280T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AXV280T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.8V Auto Discharge, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
Alternate Parts for NCP170AXV280T2G
This table gives cross-reference parts and alternative options found for NCP170AXV280T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP170AXV280T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170AMX280TAG | Fixed Positive LDO Regulator | onsemi | NCP170AXV280T2G vs NCP170AMX280TAG |
NCP170BXV280T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.8V Non-Auto Discharge, 4000-REEL | onsemi | NCP170AXV280T2G vs NCP170BXV280T2G |
NCP170AMX280TBG | LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Auto Discharge, 5000-REEL | onsemi | NCP170AXV280T2G vs NCP170AMX280TBG |
NCP170AMX280TCG | LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Auto Discharge, 3000-REEL | onsemi | NCP170AXV280T2G vs NCP170AMX280TCG |
R5322N31B-TR-FA | Fixed Positive LDO Regulator, 3.1V, 0.3V Dropout, CMOS, PDSO6, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | NCP170AXV280T2G vs R5322N31B-TR-FA |
R5322N30B-TR-FA | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO6, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | NCP170AXV280T2G vs R5322N30B-TR-FA |
NCP170BMX280TCG | LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Non-Auto Discharge, 5000-REEL | onsemi | NCP170AXV280T2G vs NCP170BMX280TCG |
TCR3DF30 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | NCP170AXV280T2G vs TCR3DF30 |
R5322N30A-TR-FA | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO6, SOT-23, 6 PIN | Ricoh Electronic Devices Co Ltd | NCP170AXV280T2G vs R5322N30A-TR-FA |