Part Details for NCP170AXV150T2G by onsemi
Overview of NCP170AXV150T2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AXV150T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8367
|
Newark | Ldo, Fixed, 1.5V, 0.15A, -40 To 85Deg C |Onsemi NCP170AXV150T2G Min Qty: 2180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1920 | Buy Now |
|
Rochester Electronics | NCP170 - LDO Regulator, 150mA, Ultra-Low Iq SOT-563, 1.5V Auto Discharge RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 66244 |
|
$0.1423 / $0.1674 | Buy Now |
DISTI #
4196415
|
Farnell | LDO, FIXED, 1.5V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 66244 |
|
$0.1520 | Buy Now |
|
Flip Electronics | Stock, ship today | 3960 |
|
$0.1000 | RFQ |
Part Details for NCP170AXV150T2G
NCP170AXV150T2G CAD Models
NCP170AXV150T2G Part Data Attributes:
|
NCP170AXV150T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AXV150T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.5V Auto Discharge, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-563, 6 PIN | |
Manufacturer Package Code | 463A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |