-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 3.0V, Active Discharge, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2982
|
Newark | Ultra-Low Iq 150 Ma Cmos Ldo Regulator, Act Discharge, Vout= 3.0V/ Reel |Onsemi NCP170ASN300T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2010 | Buy Now |
DISTI #
97AC7868
|
Newark | Ldo, Fixed, 3V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Onsemi NCP170ASN300T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2250 / $0.5820 | Buy Now |
DISTI #
NCP170ASN300T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA 5TSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1510 / $0.5300 | Buy Now |
DISTI #
NCP170ASN300T2G
|
Avnet Americas | LDO Regulator Pos 3V 150mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP170ASN300T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1483 / $0.1770 | Buy Now |
DISTI #
863-NCP170ASN300T2G
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 3.0V, Active Discharge RoHS: Compliant | 6000 |
|
$0.1510 / $0.5300 | Buy Now |
DISTI #
73928780
|
RS | Regulator, LDO, ultra-low IQ, CMOS, 150mA, 2.2 to 5.5V, SOT-563, NCP170 | ON Semiconductor NCP170ASN300T2G RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5400 | RFQ |
|
Future Electronics | NCP170 Series 3 V 150 mA Surface Mount LDO Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.1480 / $0.1600 | Buy Now |
|
Future Electronics | NCP170 Series 3 V 150 mA Surface Mount LDO Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
NCP170ASN300T2G
|
Avnet Americas | LDO Regulator Pos 3V 150mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP170ASN300T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1483 / $0.1770 | Buy Now |
DISTI #
NCP170ASN300T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 150mA, TSOP5, SMD Min Qty: 1 | 0 |
|
$0.2060 / $0.7330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP170ASN300T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170ASN300T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 3.0V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2017-12-18 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0009% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.5 mm |