Part Details for NCP170ASN120T2G by onsemi
Overview of NCP170ASN120T2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170ASN120T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2978
|
Newark | Ldo, Fixed, 1.2V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Tsoprohs Compliant: Yes |Onsemi NCP170ASN120T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2010 | Buy Now |
DISTI #
488-NCP170ASN120T2GCT-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA 5TSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2843 In Stock |
|
$0.1510 / $0.5300 | Buy Now |
DISTI #
NCP170ASN120T2G
|
Avnet Americas | LDO Regulator Positive 1.2V 150mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP170ASN120T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1483 / $0.1770 | Buy Now |
DISTI #
863-NCP170ASN120T2G
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 1.2V, Active Discharge RoHS: Compliant | 3811 |
|
$0.1500 / $0.5300 | Buy Now |
|
Rochester Electronics | NCP170 - Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 63000 |
|
$0.1482 / $0.1744 | Buy Now |
DISTI #
NCP170ASN120T2G
|
Avnet Americas | LDO Regulator Positive 1.2V 150mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP170ASN120T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1483 / $0.1770 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3770 |
|
RFQ | |
DISTI #
NCP170ASN120T2G
|
Avnet Asia | LDO Regulator Positive 1.2V 150mA 5-Pin TSOP T/R (Alt: NCP170ASN120T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4283916
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 72000 |
|
$0.1648 | Buy Now |
DISTI #
3611596
|
Farnell | LDO, FIXED, 1.2V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.1648 | Buy Now |
Part Details for NCP170ASN120T2G
NCP170ASN120T2G CAD Models
NCP170ASN120T2G Part Data Attributes:
|
NCP170ASN120T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170ASN120T2G
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 1.2V, Active Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00072% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.5 mm |