Part Details for NCP170AMX320TCG by onsemi
Overview of NCP170AMX320TCG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AMX320TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1320
|
Newark | 150Ma Ldo Ultra Low Iq Act Discharge Vout=3.2V/Reel |Onsemi NCP170AMX320TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK8364
|
Newark | Ldo, Fixed, 3.2V, 0.15A, -40 To 85Deg C |Onsemi NCP170AMX320TCG Min Qty: 2360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2540 | Buy Now |
|
Rochester Electronics | NCP170 - LDO Regulator, 150mA, Ultra-Low Iq 3.2V, Auto Discharge RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 225000 |
|
$0.1487 / $0.1750 | Buy Now |
DISTI #
4196412
|
Farnell | LDO, FIXED, 3.2V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 300000 |
|
$0.1410 | Buy Now |
|
Flip Electronics | Stock, ship today | 2861 |
|
$0.0930 | RFQ |
Part Details for NCP170AMX320TCG
NCP170AMX320TCG CAD Models
NCP170AMX320TCG Part Data Attributes:
|
NCP170AMX320TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AMX320TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 3.2V, Auto Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.232 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |