-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge, XDFN-4, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6956
|
Newark | Ldo, Fixed, 3V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP170AMX300TBG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1360 | Buy Now |
DISTI #
488-NCP170AMX300TBGCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$0.1267 / $0.4500 | Buy Now |
DISTI #
NCP170AMX300TBG
|
Avnet Americas | LDO Regulator 150mA UltraLow IQ CMOS 3V 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170AMX300TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1285 / $0.1376 | Buy Now |
DISTI #
863-NCP170AMX300TBG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO ULTRA LOW IQ RoHS: Compliant | 1189 |
|
$0.1260 / $0.4500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge | 0 |
|
$0.1194 / $0.1332 | Buy Now |
|
Rochester Electronics | NCP170 - LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge RoHS: Compliant Status: Active Min Qty: 1 | 23704 |
|
$0.1195 / $0.1406 | Buy Now |
DISTI #
NCP170AMX300TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 150mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.1740 / $0.4270 | RFQ |
DISTI #
NCP170AMX300TBG
|
Avnet Asia | LDO Regulator 150mA UltraLow IQ CMOS 3V 4-Pin XDFN T/R (Alt: NCP170AMX300TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1191 / $0.1332 | Buy Now |
DISTI #
NCP170AMX300TBG
|
Avnet Silica | (Alt: NCP170AMX300TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP170AMX300TBG
|
EBV Elektronik | (Alt: NCP170AMX300TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP170AMX300TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AMX300TBG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge, XDFN-4, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0009% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NCP170AMX300TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP170AMX300TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170AMX300TAG | Fixed Positive LDO Regulator | onsemi | NCP170AMX300TBG vs NCP170AMX300TAG |
NCP170AMX300TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Auto Discharge, XDFN-4, 5000-REEL | onsemi | NCP170AMX300TBG vs NCP170AMX300TCG |