Part Details for NCP170AMX280TCG by onsemi
Overview of NCP170AMX280TCG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AMX280TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6870
|
Newark | Ldo, Fixed, 2.8V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:210Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP170AMX280TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
NCP170AMX280TCGOSCT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2037 In Stock |
|
$0.1265 / $0.4500 | Buy Now |
DISTI #
NCP170AMX280TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170AMX280TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 62000 Factory Stock |
|
$0.1255 / $0.1498 | Buy Now |
DISTI #
863-NCP170AMX280TCG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO ULTRA LOW IQ RoHS: Compliant | 4472 |
|
$0.1250 / $0.3400 | Buy Now |
|
Rochester Electronics | NCP170 - Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 707500 |
|
$0.1255 / $0.1476 | Buy Now |
DISTI #
NCP170AMX280TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170AMX280TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 62000 Factory Stock |
|
$0.1255 / $0.1498 | Buy Now |
DISTI #
NCP170AMX280TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 150mA, XDFN4, SMD Min Qty: 3 | 0 |
|
$0.1620 / $0.2610 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1619964 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7464 |
|
RFQ | |
DISTI #
NCP170AMX280TCG
|
Avnet Silica | LDO Regulator Pos 2.8V 0.15A 4-Pin XDFN T/R (Alt: NCP170AMX280TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP170AMX280TCG
NCP170AMX280TCG CAD Models
NCP170AMX280TCG Part Data Attributes:
|
NCP170AMX280TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AMX280TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Auto Discharge, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP170AMX280TCG
This table gives cross-reference parts and alternative options found for NCP170AMX280TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP170AMX280TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170AMX280TAG | Fixed Positive LDO Regulator | onsemi | NCP170AMX280TCG vs NCP170AMX280TAG |
NCP170AMX280TBG | LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Auto Discharge, 5000-REEL | onsemi | NCP170AMX280TCG vs NCP170AMX280TBG |