Part Details for NCP170AMX250GEVB by onsemi
Overview of NCP170AMX250GEVB by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AMX250GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0470
|
Newark | Eval Board For Xdfn Package 2V5 |Onsemi NCP170AMX250GEVB Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8000 / $88.8000 | Buy Now |
DISTI #
NCP170AMX250GEVB-ND
|
DigiKey | EVAL BOARD NCP170AMX250G Min Qty: 1 Lead time: 46 Weeks Container: Box | Temporarily Out of Stock |
|
$75.0000 | Buy Now |
DISTI #
NCP170AMX250GEVB
|
Avnet Americas | Ultra Low IQ 2.5V 150mA CMOS LDO Regulator Evaluation Board - Bulk (Alt: NCP170AMX250GEVB) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
863-NCP170AMX250GEVB
|
Mouser Electronics | Power Management IC Development Tools EVAL BRD FOR XDFN PACKA | 0 |
|
$75.0000 | Order Now |
|
Future Electronics | NCP170 150 mA Single Channel Linear Voltage Regulator Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$84.0000 / $88.2000 | Buy Now |
Part Details for NCP170AMX250GEVB
NCP170AMX250GEVB CAD Models
NCP170AMX250GEVB Part Data Attributes
|
NCP170AMX250GEVB
onsemi
Buy Now
|
Compare Parts:
NCP170AMX250GEVB
onsemi
|
Samacsys Manufacturer | onsemi |