Part Details for NCP170AMX180TBG by onsemi
Overview of NCP170AMX180TBG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP170AMX180TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6954
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:350Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP170AMX180TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1360 | Buy Now |
DISTI #
488-NCP170AMX180TBGCT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4452 In Stock |
|
$0.1265 / $0.4500 | Buy Now |
DISTI #
NCP170AMX180TBG
|
Avnet Americas | LDO Regulator 150mA Ultra‐Low IQ CMOS 1.8V 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170AMX180TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 / $0.1498 | Buy Now |
DISTI #
863-NCP170AMX180TBG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO ULTRA LOW IQ RoHS: Compliant | 4995 |
|
$0.1260 / $0.4500 | Buy Now |
|
Rochester Electronics | NCP170 - LDO Regulator, 150 mA, Ultra-Low Iq 1.8V Auto Discharge RoHS: Compliant Status: Active Min Qty: 1 | 71102 |
|
$0.1255 / $0.1476 | Buy Now |
DISTI #
NCP170AMX180TBG
|
Avnet Americas | LDO Regulator 150mA Ultra‐Low IQ CMOS 1.8V 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170AMX180TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 / $0.1498 | Buy Now |
DISTI #
NCP170AMX180TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 150mA, XDFN4, SMD Min Qty: 3 | 0 |
|
$0.1620 / $0.2610 | RFQ |
DISTI #
3611586
|
Farnell | LDO, FIXED, 1.8V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1383 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 585 |
|
$0.1800 / $0.3600 | Buy Now |
Part Details for NCP170AMX180TBG
NCP170AMX180TBG CAD Models
NCP170AMX180TBG Part Data Attributes:
|
NCP170AMX180TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AMX180TBG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 1.8V Auto Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.000972% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |
Alternate Parts for NCP170AMX180TBG
This table gives cross-reference parts and alternative options found for NCP170AMX180TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP170AMX180TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170AMX180TCG | LDO Regulator, 150 mA, Ultra-Low Iq 1.8V Auto Discharge, 5000-REEL | onsemi | NCP170AMX180TBG vs NCP170AMX180TCG |
NCP170AMX180TAG | Fixed Positive LDO Regulator | onsemi | NCP170AMX180TBG vs NCP170AMX180TAG |