Part Details for NCP167AMX285TBG by onsemi
Overview of NCP167AMX285TBG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP167AMX285TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4915
|
Newark | Ldo, Fixed, 2.85V, 0.7A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:700Ma, Dropout Voltage Typ @ Current:210Mv, No. Of Pins:4Pinsrohs Compliant: Yes |Onsemi NCP167AMX285TBG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1770 | Buy Now |
DISTI #
488-NCP167AMX285TBGCT-ND
|
DigiKey | IC REG LINEAR 2.85V 700MA 4XDFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4526 In Stock |
|
$0.1651 / $0.5800 | Buy Now |
DISTI #
NCP167AMX285TBG
|
Avnet Americas | LDO Regulator Single-Output 2.85V 1A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP167AMX285TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 50000 Partner Stock |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
NCP167AMX285TBG
|
Avnet Americas | LDO Regulator Single-Output 2.85V 1A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP167AMX285TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1638 / $0.1955 | Buy Now |
DISTI #
863-NCP167AMX285TBG
|
Mouser Electronics | LDO Voltage Regulators LDO 700 MA ULTRA-LOW NOISE 2.85V RoHS: Compliant | 2759 |
|
$0.1660 / $0.6000 | Buy Now |
|
Rochester Electronics | NCP167 - LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.85V fixed XDFN RoHS: Compliant Status: Active Min Qty: 1 | 19125 |
|
$0.1637 / $0.1926 | Buy Now |
DISTI #
NCP167AMX285TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.85V, 700mA, XDFN4, SMD Min Qty: 1 | 0 |
|
$0.2360 / $0.7840 | RFQ |
DISTI #
NCP167AMX285TBG
|
EBV Elektronik | (Alt: NCP167AMX285TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 55000 |
|
$0.1000 | RFQ |
Part Details for NCP167AMX285TBG
NCP167AMX285TBG CAD Models
NCP167AMX285TBG Part Data Attributes
|
NCP167AMX285TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP167AMX285TBG
onsemi
LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.85V fixed XDFN, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | S-XDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.039843% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |