-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor Controller (PFC), Continuous Conduction Mode, Fixed Frequency, Compact, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07291695
|
Arrow Electronics | Power Factor Correction Controller 0.95mA 102kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2134 Container: Cut Strips | Americas - 90 |
|
$0.2068 / $0.5633 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Rochester Electronics | NCP1653 - Power Factor Controller, Current-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 577 |
|
$0.6244 / $0.7346 | Buy Now |
DISTI #
NCP1653DR2G
|
TME | IC: PMIC, 1.5A, 8.7÷18VDC, SO8, Topology: boost Min Qty: 1 | 0 |
|
$0.7800 / $1.1700 | RFQ |
|
Chip 1 Exchange | INSTOCK | 202 |
|
RFQ | |
|
LCSC | 90kHz110kHz 8.75V18V SOIC-8 AC-DC Controllers and Regulators ROHS | 1 |
|
$0.6738 / $1.1465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1653DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1653DR2G
onsemi
Power Factor Controller (PFC), Continuous Conduction Mode, Fixed Frequency, Compact, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN PEAK CURRENT MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.95 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1653DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1653DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1653DR2 | Rochester Electronics LLC | Check for Price | 1.5A POWER FACTOR CONTROLLER, 110kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | NCP1653DR2G vs NCP1653DR2 |
NCP1653DR2 | onsemi | Check for Price | 1.5A POWER FACTOR CONTROLLER, 110kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | NCP1653DR2G vs NCP1653DR2 |