Part Details for NCP1651DR2G by onsemi
Results Overview of NCP1651DR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1651DR2G Information
NCP1651DR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1651DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1976 |
|
$2.8440 / $5.6880 | Buy Now | |
|
Rochester Electronics | Power Factor Controller, Current-mode, 250kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 82728 |
|
$2.2500 / $2.6500 | Buy Now |
DISTI #
NCP1651DR2G
|
Avnet Silica | Power Factor Correction CONTRLR 55mA85mA 25KHz to 250KHz 16Pin SOIC TR (Alt: NCP1651DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP1651DR2G
|
EBV Elektronik | Power Factor Correction CONTRLR 55mA85mA 25KHz to 250KHz 16Pin SOIC TR (Alt: NCP1651DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PFC CONTROLLER CCM/DCM 16SOIC | 3610 |
|
$0.3333 / $0.4305 | Buy Now |
Part Details for NCP1651DR2G
NCP1651DR2G CAD Models
NCP1651DR2G Part Data Attributes
|
NCP1651DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1651DR2G
onsemi
Single Stage Power Factor Correction Controller, SOIC 16 LEAD, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAS CONTROL MODE OF VOLTAGE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1651DR2G
This table gives cross-reference parts and alternative options found for NCP1651DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1651DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1651DR2G | Rochester Electronics LLC | Check for Price | POWER FACTOR CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | NCP1651DR2G vs NCP1651DR2G |