There are no models available for this part yet.
Overview of NCP1650DR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP1650DR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 540 |
|
$1.1480 / $2.8000 | Buy Now | ||
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | POWER FACTOR CONTROLLER, 16 Pin, SOP | 432 |
|
$1.6250 / $3.7500 | Buy Now | ||
Quest Components | POWER FACTOR CONTROLLER, 16 Pin, SOP | 15 |
|
$1.9688 / $3.1500 | Buy Now |
CAD Models for NCP1650DR2 by onsemi
Part Data Attributes for NCP1650DR2 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Min
|
10.5 V
|
Input Voltage-Nom
|
14 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom (Vsup)
|
14 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
250 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for NCP1650DR2
This table gives cross-reference parts and alternative options found for NCP1650DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1650DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1650DR2G | Power Factor Controller (PFC), SOIC 16 LEAD, 2500-REEL | onsemi | NCP1650DR2 vs NCP1650DR2G |
Related Parts for NCP1650DR2
-
ST10F269Z2Q3Microcontrollers
-
NCP1550SN33T1Switching Regulator or Controllers
-
TOP254PNOther Analog ICs
-
NCP1835BMNR2Power Management Circuits
-
2SK3566Power Field-Effect Transistors
-
NE5534DR2Operational Amplifiers
-
NCP170AXV120T2GLinear Regulator ICs
-
ISL3155EIBZLine Driver or Receivers
-
NCV70521MN003R2GMotion Control Electronics