-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V, Active discharge TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP164CSN280T1G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9304
|
Newark | Ldo, Fixed, 2.8V, 0.3A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCP164CSN280T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4650 / $0.9780 | Buy Now |
DISTI #
488-NCP164CSN280T1GCT-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 5-TSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2136 In Stock |
|
$0.3573 / $1.6100 | Buy Now |
DISTI #
NCP164CSN280T1G
|
Avnet Americas | LDO Regulator 2.8V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP164CSN280T1G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
113915 Partner Stock |
|
$0.2952 / $0.3240 | Buy Now |
DISTI #
NCP164CSN280T1G
|
Avnet Americas | LDO Regulator 2.8V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP164CSN280T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.3515 / $0.3858 | Buy Now |
DISTI #
863-NCP164CSN280T1G
|
Mouser Electronics | LDO Voltage Regulators LDO 300mA AD 2.8V RoHS: Compliant | 1934 |
|
$0.3670 / $1.5900 | Buy Now |
|
Onlinecomponents.com | 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V, Active discharge TSOP-5 RoHS: Compliant | 0 |
|
$0.3490 / $0.4080 | Buy Now |
|
Rochester Electronics | NCP164 - 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V, Active discharge TSOP... more RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3374 / $0.3969 | Buy Now |
DISTI #
NCP164CSN280T1G
|
Avnet Silica | LDO Regulator 28V 300mA 5Pin TSOP TR (Alt: NCP164CSN280T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP164CSN280T1G
|
EBV Elektronik | LDO Regulator 28V 300mA 5Pin TSOP TR (Alt: NCP164CSN280T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 146915 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP164CSN280T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP164CSN280T1G
onsemi
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V, Active discharge TSOP-5, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.185 V | |
Dropout Voltage1-Nom | 0.115 V | |
Input Voltage Absolute-Max | 5.3 V | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |