Part Details for NCP163AMX330TBG by onsemi
Overview of NCP163AMX330TBG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP163AMX330TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0556
|
Newark | Ldo, Fixed, 3.3V, 0.25A, Xdfn-4, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Onsemi NCP163AMX330TBG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1880 |
|
$0.1480 / $0.5100 | Buy Now |
DISTI #
NCP163AMX330TBGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 4XDFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5857 In Stock |
|
$0.1083 / $0.5000 | Buy Now |
DISTI #
NCP163AMX330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 250mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP163AMX330TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1064 / $0.1270 | Buy Now |
DISTI #
863-NCP163AMX330TBG
|
Mouser Electronics | LDO Voltage Regulators LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge RoHS: Compliant | 79538 |
|
$0.1120 / $0.4900 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA 4-XDFN (1x1) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.1160 / $0.1210 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA 4-XDFN (1x1) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1180 | Buy Now |
|
Rochester Electronics | NCP163 - LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 6041 |
|
$0.1063 / $0.1251 | Buy Now |
DISTI #
NCP163AMX330TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 250mA, XDFN4, SMD Min Qty: 3 | 0 |
|
$0.1380 / $0.2550 | RFQ |
DISTI #
NCP163AMX330TBG
|
Avnet Asia | LDO Regulator Pos 3.3V 250mA 4-Pin XDFN T/R (Alt: NCP163AMX330TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1009 / $0.1129 | Buy Now |
DISTI #
NCP163AMX330TBG
|
Avnet Silica | LDO Regulator Pos 3.3V 250mA 4-Pin XDFN T/R (Alt: NCP163AMX330TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP163AMX330TBG
NCP163AMX330TBG CAD Models
NCP163AMX330TBG Part Data Attributes
|
NCP163AMX330TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP163AMX330TBG
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.145 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |