Part Details for NCP163AMX300TBG by onsemi
Overview of NCP163AMX300TBG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP163AMX300TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0455
|
Newark | Ldo 250 Ma, Ultra-Low Noise And High Psrr, Active Discharge/ Reel |Onsemi NCP163AMX300TBG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1240 | Buy Now |
DISTI #
13AC0555
|
Newark | Ldo, Fixed, 3V, 0.25A, Xdfn-4, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi NCP163AMX300TBG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1290 / $0.5200 | Buy Now |
DISTI #
NCP163AMX300TBGOSCT-ND
|
DigiKey | IC REG LINEAR 3V 250MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8709 In Stock |
|
$0.0992 / $0.6400 | Buy Now |
DISTI #
NCP163AMX300TBG
|
Avnet Americas | LDO Regulator Pos 3V 250mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP163AMX300TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0818 / $0.0918 | Buy Now |
DISTI #
863-NCP163AMX300TBG
|
Mouser Electronics | LDO Voltage Regulators LDO 250 MA, ULTRA-LOW NOISE AND HIGH PSRR, ACTIVE DISCHARGE RoHS: Compliant | 9321 |
|
$0.0970 / $0.5300 | Buy Now |
DISTI #
V72:2272_16917237
|
Arrow Electronics | LDO Regulator Pos 3V 0.25A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2241 Container: Cut Strips | Americas - 10070 |
|
$0.1100 / $0.4817 | Buy Now |
DISTI #
V36:1790_16917237
|
Arrow Electronics | LDO Regulator Pos 3V 0.25A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2240 | Americas - 5000 |
|
$0.1001 | Buy Now |
|
Future Electronics | LDO 250 MA ULTRA-LOW NOI RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0827 / $0.0919 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.0 V, Active Discharge | 0 |
|
$0.0924 / $0.1042 | Buy Now |
|
Rochester Electronics | NCP163 - Fixed Positive LDO Regulator, 3V, 0.155V Dropout, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 257926 |
|
$0.0910 / $0.1071 | Buy Now |
Part Details for NCP163AMX300TBG
NCP163AMX300TBG CAD Models
NCP163AMX300TBG Part Data Attributes
|
NCP163AMX300TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP163AMX300TBG
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.0 V, Active Discharge, XDFN-4, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.155 V | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for NCP163AMX300TBG
This table gives cross-reference parts and alternative options found for NCP163AMX300TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP163AMX300TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV8160BMX300TBG | LDO Regulator, 250 mA, Ultra-Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.0 V, 250 mA, Non-Active Discharge, XDFN-4, 3000-REEL, Automotive Qualified | onsemi | NCP163AMX300TBG vs NCV8160BMX300TBG |
NCV8160AMX300TBG | LDO Regulator, 250 mA, Ultra-Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.0 V, 250 mA, Active Discharge, XDFN-4, 5000-REEL, Automotive Qualified | onsemi | NCP163AMX300TBG vs NCV8160AMX300TBG |