Part Details for NCP163AFCS260T2G by onsemi
Overview of NCP163AFCS260T2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP163AFCS260T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0435
|
Newark | Ldo, Fixed, 2.6V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP163AFCS260T2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
488-NCP163AFCS260T2GCT-ND
|
DigiKey | IC REG LINEAR 2.6V 250MA 4WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1066 / $0.6700 | Buy Now |
DISTI #
NCP163AFCS260T2G
|
Avnet Americas | ONSNCP163AFCS260T2G - Tape and Reel (Alt: NCP163AFCS260T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 / $0.1136 | Buy Now |
DISTI #
863-NCP163AFCS260T2G
|
Mouser Electronics | LDO Voltage Regulators CSP LDO 250 MA, ULTRA-LOW NOISE AND HIGH PSRR, ACTIVE DISCHARGE RoHS: Compliant | 4989 |
|
$0.1060 / $0.6900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.6 V, Active Discharge | 0 |
|
$0.1000 / $0.1128 | Buy Now |
|
Rochester Electronics | NCP163 - LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8 V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 110000 |
|
$0.0986 / $0.1160 | Buy Now |
DISTI #
NCP163AFCS260T2G
|
Avnet Silica | (Alt: NCP163AFCS260T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP163AFCS260T2G
NCP163AFCS260T2G CAD Models
NCP163AFCS260T2G Part Data Attributes
|
NCP163AFCS260T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP163AFCS260T2G
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.6 V, Active Discharge, WLCSP-4, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-4 | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567KA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.652 V | |
Output Voltage1-Min | 2.548 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |