-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Critical Conduction Mode (CrM) Power Factor Controller, Interleaved, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3724
|
Newark | Pfc Controller, Crm/Dcm, 20V, Soic-16, Uvlo:12V, Supply Voltage Min:10V, Supply Voltage Max:20V, Startup Current:100Μa, Operating Supply Current:7Ma, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Duty Cycle (%):0%, Rohs Compliant: Yes |Onsemi NCP1631DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1328 |
|
$1.0500 / $1.8300 | Buy Now |
DISTI #
13AC6130
|
Newark | Pfc Controller, Crm/Dcm, 20V, Soic-16, Uvlo:12V, Supply Voltage Min:9.5V, Supply Voltage Max:20V, Startup Current:35Μa, Operating Supply Current:7Ma, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Duty Cycle (%):-, Msl:- Rohs Compliant: Yes |Onsemi NCP1631DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
52R8676
|
Newark | Power Factor Controller, 2-Phase, Interleaved/ Reel |Onsemi NCP1631DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 / $0.9980 | Buy Now |
DISTI #
NCP1631DR2GOSCT-ND
|
DigiKey | IC PFC CTL CRM/DCM 130KHZ 16SOIC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4914 In Stock |
|
$0.7425 / $1.7700 | Buy Now |
DISTI #
NCP1631DR2G
|
Avnet Americas | Power Factor Correction CONTRLR 0.05mA 16-Pin SOIC N T/R - Tape and Reel (Alt: NCP1631DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7960 / $0.8910 | Buy Now |
DISTI #
863-NCP1631DR2G
|
Mouser Electronics | Power Factor Correction - PFC 2 PHASE INTERLEAVE PFC RoHS: Compliant | 2468 |
|
$0.7370 / $1.7700 | Buy Now |
DISTI #
73928690
|
RS | Controller, interleaved, 2-phase power factor, SOIC-16, -500 - 800mA, NCP1631 | ON Semiconductor NCP1631DR2G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 | RFQ |
|
Future Electronics | NCP1631 Series 12.7 V 7 mA Interleaved, 2-Phase Power Factor Controller-SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
NCP1631DR2G
|
TME | IC: PMIC, -500÷800mA, SO16, 10÷20V Min Qty: 2500 | 2500 |
|
$0.9800 | Buy Now |
NCP1631DR2G
|
Ameya Holding Limited | Min Qty: 10 | 2230 |
|
$1.5299 / $1.6259 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1631DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1631DR2G
onsemi
Critical Conduction Mode (CrM) Power Factor Controller, Interleaved, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |