Part Details for NCP1623CDR2G by onsemi
Results Overview of NCP1623CDR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1623CDR2G Information
NCP1623CDR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1623CDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6011
|
Newark | Enhanced High Efficiency Power Factor Controller/ Reel |Onsemi NCP1623CDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4730 | Buy Now |
DISTI #
51AK1458
|
Newark | Pfc Controller, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP1623CDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5020 / $1.4200 | Buy Now |
DISTI #
488-NCP1623CDR2GCT-ND
|
DigiKey | CRITICAL CONDUCTION MODE (CRM) P Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2415 In Stock |
|
$0.3438 / $1.5700 | Buy Now |
DISTI #
NCP1623CDR2G
|
Avnet Americas | Power Factor Controller 20uA 28kHz 8-Pin SOIC T/R - Tape and Reel (Alt: NCP1623CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 247500 Factory Stock |
|
$0.3234 / $0.3548 | Buy Now |
DISTI #
863-NCP1623CDR2G
|
Mouser Electronics | Power Factor Correction - PFC Critical Conduction Mode (CrM) Power Factor Correction Controller, Fol... more RoHS: Compliant | 2407 |
|
$0.3470 / $1.5600 | Buy Now |
|
Future Electronics | Power Factor Correction - PFC Critical Conduction Mode (CrM) Power Factor Correc RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$0.3350 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Critical Conduction Mode (CrM) Power Factor Correction Controller, Follower Boost Critical Conductio... more RoHS: Compliant | 0 |
|
$0.3277 / $0.3571 | Buy Now |
|
Rochester Electronics | NCP1623 - Critical Conduction Mode (CrM) Power Factor Correction Controller, Follower Boost Critical... more RoHS: Compliant Status: Active Min Qty: 1 | 713 |
|
$0.3246 / $0.3819 | Buy Now |
DISTI #
NCP1623CDR2G
|
Avnet Silica | Power Factor Controller 20uA 28kHz 8Pin SOIC TR (Alt: NCP1623CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ |