Part Details for NCP161BFCS280T2G by onsemi
Overview of NCP161BFCS280T2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP161BFCS280T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8332
|
Newark | Ldo, Fixed, 2.8V, 0.45A, -40 To 125Deg C |Onsemi NCP161BFCS280T2G Min Qty: 4560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0800 | Buy Now |
DISTI #
86X0794
|
Newark | Csp Ldo 450Ma Non-Active Discharge/Reel |Onsemi NCP161BFCS280T2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP161BFCS280T2G
|
Avnet Americas | LDO Regulator Pos 2.8V 0.45A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP161BFCS280T2G) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 389600 Partner Stock |
|
$0.0595 / $0.0710 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.8V, 0.29V Dropout, CMOS, PBGA4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.0681 / $0.0801 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 2.8V 450MA 4WLCSP | 2280 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 389600 |
|
$0.0480 | RFQ |
|
Wuhan P&S | 450mA,2.8V,LDO for RF and Analog Circuit Min Qty: 1 | 5000 |
|
$0.0900 / $0.1700 | Buy Now |
Part Details for NCP161BFCS280T2G
NCP161BFCS280T2G CAD Models
NCP161BFCS280T2G Part Data Attributes:
|
NCP161BFCS280T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161BFCS280T2G
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Non-Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567KA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
Alternate Parts for NCP161BFCS280T2G
This table gives cross-reference parts and alternative options found for NCP161BFCS280T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161BFCS280T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161AFCS280T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge, 5000-REEL | onsemi | NCP161BFCS280T2G vs NCP161AFCS280T2G |
NCP161AMX280TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge, 5000-REEL | onsemi | NCP161BFCS280T2G vs NCP161AMX280TBG |
NCP161BMX280TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161BFCS280T2G vs NCP161BMX280TBG |
NCP161AFCT280T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 2.8V, Active Discharge, 10000-REEL | onsemi | NCP161BFCS280T2G vs NCP161AFCT280T2G |