Part Details for NCP161AFCT310T2G by onsemi
Overview of NCP161AFCT310T2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP161AFCT310T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1315
|
Newark | Csp Ldo 450Ma Active Discharge/Reel |Onsemi NCP161AFCT310T2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP161AFCT310T2G
|
Avnet Americas | LDO Regulator Pos 3.1V 0.45A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP161AFCT310T2G) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 220000 Partner Stock |
|
$0.0595 / $0.0710 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0960 / $0.4800 | Buy Now | |
|
Rochester Electronics | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.1V, Active Discharge RoHS: Compliant Status: Obsolete Min Qty: 1 | 2350 |
|
$0.0681 / $0.0801 | Buy Now |
|
Flip Electronics | Stock, ship today | 220000 |
|
$0.0480 | RFQ |
Part Details for NCP161AFCT310T2G
NCP161AFCT310T2G CAD Models
NCP161AFCT310T2G Part Data Attributes
|
NCP161AFCT310T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161AFCT310T2G
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.1V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567JZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-06-13 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |